- RS-artikelnummer:
- 445-3082
- Tillv. art.nr:
- 0676 00 13
- Tillverkare / varumärke:
- Legris
76 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
99,34 kr
(exkl. moms)
124,18 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 99,34 kr |
5 - 9 | 95,40 kr |
10 - 24 | 93,21 kr |
25 + | 91,24 kr |
- RS-artikelnummer:
- 445-3082
- Tillv. art.nr:
- 0676 00 13
- Tillverkare / varumärke:
- Legris
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
Flow Control Silencer
Lightweight polyethylene plastic construction
Typical noise level at 6 bar and 350 L/m = 82-84dBA
Typical noise level at 6 bar and 350 L/m = 82-84dBA
Specifikationer
Attribute | Value |
---|---|
Threaded Inlet Connection | G 1/4 Male |
Inlet Connection Type | Threaded |
Material | PE |
Manufacturer Series | 0676 |
Type | Silencer |
Maximum Input Pressure | 10bar |
Minimum Operating Temperature | -10°C |
Threaded Inlet Connection Thread Gender | Male |
Maximum Operating Temperature | +80°C |
Threaded Inlet Connection Thread Standard | G |
Threaded Inlet Connection Thread Size | 1/4 in |