SMC 2000 L/min 0.7Mpa Pneumatic Separator, Rc 3/4, 0.01μm Glass Fibre 3/4 in Rc, +5 → +60°C

  • RS-artikelnummer 792-7659
  • Tillv. art.nr AME450C-06
  • Tillverkare / varumärke SMC
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): JP
Produktdetaljer

AME 0.01 micron Super Mist Seperator

Mist separation filter for the removal of dust and oil vapour from compressed air.
Used in collaboration with other air preparation elements such as water separators, air dryers and coalescing filters to provide cleaner air. SMC’s AME mist separators remove fine oil mists and contaminates to a size of 0.01 micrometres.

Filtration rating of 0.01μm
Filtration efficency of 99.9%
Element saturation indicated by change in colour

Specifikationer
Attribute Value
Manufacturer Series AME
Typical Flow 2000 L/min
Typical Flow Rated At 0.7MPa
Port Connection Rc 3/4
Filtration Size 0.01µm
Element Material Glass Fibre
Port Connection Thread Size 3/4 in
Minimum Operating Temperature +5°C
Maximum Operating Temperature +60°C
Maximum Operating Pressure 1 MPa
Port Connection Thread Standard Rc
Minimum Operating Pressure 0.05MPa
I lager för leverans inom 2 arbetsdagar
Pris (ex. moms) Each
31 108,00 kr
(exkl. moms)
38 885,00 kr
(inkl. moms)
Enheter
Per unit
1 +
31 108,00 kr
Nästa dag-leverans inte möjlig
Related Products
Reduced weight and sizeDouble safety lock on bowlNew ...
Description:
Reduced weight and sizeDouble safety lock on bowlNew filter maintenance systemA flexible modular system.
Minimum operating pressure 1.5 barWill remove 99.9% of ...
Description:
Minimum operating pressure 1.5 barWill remove 99.9% of water droplets from an airline systemAutomatic drainElement is resistant to cloggingModular unit.
Micro mist separators from SMC are lightweight and ...
Description:
Micro mist separators from SMC are lightweight and easy to install, minimising the time spent on installation. The bowl guards in the AFD series are clear enabling users to view from any angle. Simple and interchangeable mountingLightweight design.
Modular mist separators from SMC are lightweight and ...
Description:
Modular mist separators from SMC are lightweight and easy to install, minimising the time spent on installation. The bowl guards in the AFM series are clear enabling users to view from any angle. LightweightInterchangeable for mounting.