SMC 500 L/min 0.7Mpa Pneumatic Separator, Rc 3/8, 0.01μm Glass Fibre 3/8 in Rc, +5 → +60°C

  • RS-artikelnummer 792-7577
  • Tillv. art.nr AMD250C-03D
  • Tillverkare / varumärke SMC
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): JP
Produktdetaljer

AMD 0.01 micron Micro Mist Seperator

Used in collaboration with other air preparation elements such as water separators, air dryers and coalescing filters to provide purified air free of most contaminates. SMC’s AMD series micro mist separators provide a greater level of protection than mist separators removing contaminates to a size of 0.01 micrometres and fine oil mists. For applications where almost all contaminates have been removed including electronics production, electrostatic spraying and precision measuring devices.

Filtration size 0.01μm (99.9% particle collection)
Auto drain facility
Minimum operating pressure 0.5 bar
Proof pressure 15 bar
Temperature range 5 to 60°C

Specifikationer
Attribute Value
Manufacturer Series AMD
Typical Flow 500 L/min
Typical Flow Rated At 0.7MPa
Port Connection Rc 3/8
Filtration Size 0.01µm
Element Material Glass Fibre
Port Connection Thread Size 3/8 in
Minimum Operating Temperature +5°C
Maximum Operating Temperature +60°C
Maximum Operating Pressure 1 MPa
Port Connection Thread Standard Rc
Minimum Operating Pressure 0.1MPa
I lager för leverans inom 2 arbetsdagar
Pris (ex. moms) Each
9 494,00 kr
(exkl. moms)
11 867,50 kr
(inkl. moms)
Enheter
Per unit
1 +
9 494,00 kr
Nästa dag-leverans inte möjlig
Related Products
Introducing the RS automatic and fully programmable drain ...
Description:
Introducing the RS automatic and fully programmable drain valves that are designed to provide automatic draining of filter bowls, separators, receivers and other components. The automatic drain is effective at removing condensate and contaminants. The interval time for draining or ...
Reduced weight and sizeDouble safety lock on bowlNew ...
Description:
Reduced weight and sizeDouble safety lock on bowlNew filter maintenance systemA flexible modular system.
Minimum operating pressure 1.5 barWill remove 99.9% of ...
Description:
Minimum operating pressure 1.5 barWill remove 99.9% of water droplets from an airline systemAutomatic drainElement is resistant to cloggingModular unit.
Micro mist separators from SMC are lightweight and ...
Description:
Micro mist separators from SMC are lightweight and easy to install, minimising the time spent on installation. The bowl guards in the AFD series are clear enabling users to view from any angle. Simple and interchangeable mountingLightweight design.