SMC Pneumatic Roundline Cylinder 26.99mm Bore, 50.8mm Stroke, NCM Series, Double Acting

  • RS-artikelnummer 844-4590
  • Tillv. art.nr NCDME106-0200
  • Tillverkare / varumärke SMC
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): JP
Produktdetaljer

SMC NCM Series Cylinders

The SMC NCM series of stainless steel pneumatic cylinders offer high performance, a compact design for space savings, and interchangeability with other stainless steel cylinders. A wear ring extends the seal life and a bronze rod bushing is standard on all bore sizes. The NCM is auto-switch capable without any change in cylinder dimension. Available in a wide range of bore sizes and stroke lengths.

SMC Roundline Cylinders

Specifikationer
Attribute Value
Manufacturer Series NCM
Action Double
Bore 26.99mm
Stroke 50.8mm
Maximum Operating Pressure 1.7 MPa
Cushioning Type Not Cushioned
Dimensions 1.12 (Dia.) x 6.62in
Weight 6.5kg
Maximum Operating Temperature +60°C
Minimum Operating Temperature +5°C
Diameter 28.45mm
Length 168.15mm
Denna produkt har utgått