SMC Pneumatic Roundline Cylinder 19.05mm Bore, 76.2mm Stroke, NCM Series, Double Acting

  • RS-artikelnummer 844-4568
  • Tillv. art.nr NCDMC075-0300
  • Tillverkare / varumärke SMC
Datablad
Lagstiftning och ursprungsland
Uppfyller ej
COO (Country of Origin): JP
Produktdetaljer

SMC NCM Series Cylinders

The SMC NCM series of stainless steel pneumatic cylinders offer high performance, a compact design for space savings, and interchangeability with other stainless steel cylinders. A wear ring extends the seal life and a bronze rod bushing is standard on all bore sizes. The NCM is auto-switch capable without any change in cylinder dimension. Available in a wide range of bore sizes and stroke lengths.

SMC Roundline Cylinders

Specifikationer
Attribute Value
Manufacturer Series NCM
Action Double
Bore 19.05mm
Stroke 76.2mm
Maximum Operating Pressure 1.7 MPa
Cushioning Type Not Cushioned
Dimensions 0.86 (Dia.) x 7.53in
Weight 150g
Maximum Operating Temperature +60°C
Diameter 21.84mm
Length 191.26mm
Minimum Operating Temperature +5°C
Denna produkt har utgått