SMC Pneumatic Roundline Cylinder 16mm Bore, 30mm Stroke, CDJ2 Series, Double Acting

  • RS-artikelnummer 838-8787
  • Tillv. art.nr CDJ2KB16-30-B
  • Tillverkare / varumärke SMC
Datablad
Lagstiftning och ursprungsland
Ej tillämpbart
Produktdetaljer

CJ2 Series Cylinders

The CJ2 series from SMC are miniature cylinders. Available in spring extend, spring return, or double acting offer stainless steel tubing and stainless steel rods.These pneumatic cylinders are available in various bore sizes and stroke lengths. Mounting options include basic, foot, front flange, and double rear clevis. Series CJ2 is auto switch capable.

Compact / lightweight mini air cylinders
Double acting, high speed
Built in magnet

Note

Outward Thrust and Return Thrust or Pull are calculated at maximum operating pressure (7bar).

Specifikationer
Attribute Value
Manufacturer Series CDJ2
Action Double
Bore 16mm
Stroke 30mm
Maximum Operating Pressure 0.7 MPa
Cushioning Type Rubber
Dimensions 112 x 18.3 x 18.3mm
Weight 131g
Height 18.3mm
Maximum Operating Temperature +60°C
Minimum Operating Temperature -10°C
Length 112mm
Denna produkt har utgått