- RS-artikelnummer:
- 121-4763
- Tillv. art.nr:
- DSNU-20-200-PPV-A
- Tillverkare / varumärke:
- Festo
11 I lager för avsändande samma dag
41 Inom 1 arbetsdag(ar) (UK lager)
Lagt till varukorgen
Pris (ex. moms) Varje
746,76 kr
(exkl. moms)
933,45 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 746,76 kr |
5 - 9 | 717,01 kr |
10 + | 686,92 kr |
- RS-artikelnummer:
- 121-4763
- Tillv. art.nr:
- DSNU-20-200-PPV-A
- Tillverkare / varumärke:
- Festo
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Festo Pneumatic Cylinder, Stainless Steel Piston Rod, -20°C to +80°C Ambient Temperature Range - DSNU-20-200-PPV-A
When smooth machine movement is the name of the game, pick this pneumatic piston rod cylinder from Festo. Its hardwearing piston rod harnesses the power of compressed air to drive your industrial machines up to 200mm in a linear motion. Thanks to its mechanically robust construction, it can push with up to 188.5N of force on its outstroke and 158.3N on its instroke. This makes it a safe bet for heavy-duty equipment. As this is a double-action type, you'll find it handy for complex applications with machinery that operates in both directions.
Built-in proximity sensor detects piston position to keep the cylinder working safely in range
Works in any mounting position, making it a breeze to install
Ambient temperature range of -20°C to +80°C for use in harsh industrial locations
Works in any mounting position, making it a breeze to install
Ambient temperature range of -20°C to +80°C for use in harsh industrial locations
Applications
Mining
Automotive manufacture
Aircraft engineering
Automotive manufacture
Aircraft engineering
What's the advantage of this cylinder's adjustable pneumatic cushioning?
Adjustable pneumatic cushioning lets you adjust the level and position of cushioning to suit your needs. It creates an air cushion that's highly effective at absorbing impact energy in the piston's end positions, making the unit well-suited to handling heavy loads and high operating speeds.
Specifikationer
Attribute | Value |
---|---|
Stroke | 200mm |
Bore | 20mm |
Action | Double |
Manufacturer Series | DSNU |
Length | 332mm |
Pneumatic Connection | G 1/8 |
Piston Rod Thread Gender | Male |
Cushioning Type | Pneumatic Cushioning |
Dimensions | 27 x 332mm |
Maximum Operating Pressure | 10 bar |
Maximum Operating Temperature | +80°C |
Weight | 330.8g |
Minimum Operating Temperature | -20°C |
Model Number p | 19242 |
VDMA Standard | 24364 |
ISO Standard | 6432 |
Diameter | 27mm |