- RS-artikelnummer:
- 667-1743
- Tillverkare / varumärke:
- RS PRO
- RS-artikelnummer:
- 667-1743
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
RS PRO Pneumatic Quick Connect Coupling Brass 1/4 in Threaded
If you need a fast and easy way to attach pipes, hoses or tubes, turn to this pneumatic quick-connect coupling from RS PRO. It has a 1/4 in male R standard thread for use with a female coupling connector.
The coupling allows for one-handed operation and features single shut-off, so it will turn off immediately if the connection is disrupted. It's made of nickel-plated brass for corrosion and wear-resistance and the nitrile rubber seal keeps fluids out. It's even resistant to oils, gasoline and some hydraulic fluids. The coupling can also withstand a maximum operating pressure of 35 bars and temperatures as low as -20°C or as high as +100°C.
This pneumatic quick-connect coupling is interchangeable with PCL Airflow, CEJN 295 and Rectus 19 parts. It's useful for industrial applications ranging from airline and automotive tasks to air tools.
The coupling allows for one-handed operation and features single shut-off, so it will turn off immediately if the connection is disrupted. It's made of nickel-plated brass for corrosion and wear-resistance and the nitrile rubber seal keeps fluids out. It's even resistant to oils, gasoline and some hydraulic fluids. The coupling can also withstand a maximum operating pressure of 35 bars and temperatures as low as -20°C or as high as +100°C.
This pneumatic quick-connect coupling is interchangeable with PCL Airflow, CEJN 295 and Rectus 19 parts. It's useful for industrial applications ranging from airline and automotive tasks to air tools.
Features and Benefits
Pneumatic quick-connect coupling
Connection standard of PLC 60, Rectus 19
Threaded R 1/4 in male connection
Nickel-plated brass body
Nitrile rubber seal
Maximum operating pressure of 35 bar
Minimum operating temperature of -20°C
Maximum operating temperature of +100°C
Interchangeable with PCL Airflow, CEJN 295 and Rectus 19 series parts
Connection standard of PLC 60, Rectus 19
Threaded R 1/4 in male connection
Nickel-plated brass body
Nitrile rubber seal
Maximum operating pressure of 35 bar
Minimum operating temperature of -20°C
Maximum operating temperature of +100°C
Interchangeable with PCL Airflow, CEJN 295 and Rectus 19 series parts
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifikationer
Attribute | Value |
---|---|
Threaded Connection | R 1/4 Male |
Coupling Gender | Male |
Connection Standard | PLC 60, Rectus 19 |
Thread Size | 1/4in |
Coupling Type | Quick Connect Coupling Socket |
Manufacturer Series | 19 |
Connection Type | Threaded |
Material | Brass |
Thread Gender | Male |
Thread Standard | R |
Maximum Operating Pressure | 35bar |
Finish | Nickel Plated |
Minimum Operating Temperature | -20°C |
Seal Material | Nitrile Rubber |
Maximum Operating Temperature | +100°C |