- RS-artikelnummer:
- 187-8842
- Tillverkare / varumärke:
- RS PRO
Tillfälligt slut i lager – restorder för leverans 2024-06-10
Lagt till varukorgen
Pris (ex. moms) 1 påse med 2
125,59 kr
(exkl. moms)
156,99 kr
(inkl. moms)
Påse(ar) | Per Bag | Per unit* |
1 + | 125,59 kr | 62,795 kr |
- RS-artikelnummer:
- 187-8842
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- IT
Produktdetaljer
RS Pro DN8 quick connect couplings with FRENCH profile. Interchangeable with DN8 RECTUS 608 / 612
- Working Pressure: 0 bar to 15 bar (1.5 MPa)
- Working Temperature: - 15 °C to + 200 °C
- Fluid: Water / Cooling Water / Oil
- Working Pressure: 0 bar to 15 bar (1.5 MPa)
- Working Temperature: - 15 °C to + 200 °C
- Fluid: Water / Cooling Water / Oil
Specifikationer
Attribute | Value |
---|---|
Threaded Connection | G 3/8 Male |
Coupling Gender | Female |
Thread Size | 3/8in |
Connection Type | Threaded |
Material | Brass |
Thread Gender | Male |
Thread Standard | BSP |
Maximum Operating Pressure | 15bar |
Minimum Operating Temperature | -15°C |
Seal Material | NBR |
Maximum Operating Temperature | +200°C |