- RS-artikelnummer:
- 187-8838
- Tillverkare / varumärke:
- RS PRO
Denna produkt har utgått
- RS-artikelnummer:
- 187-8838
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- IT
Produktdetaljer
RS Pro DN12 quick connect couplings with FRENCH profile. Interchangeable with DN12 RECTUS 608 / 612
- Working Pressure: 0 bar to 15 bar (1.5 MPa)
- Working Temperature: - 15 °C to + 200 °C
- Fluid: Water / Cooling Water / Oil
- Working Pressure: 0 bar to 15 bar (1.5 MPa)
- Working Temperature: - 15 °C to + 200 °C
- Fluid: Water / Cooling Water / Oil
Specifikationer
Attribute | Value |
---|---|
Coupling Gender | Male |
Connection Type | Hose Barb |
Hose Barb Connection | 13mm |
Material | Brass |
Maximum Operating Pressure | 15bar |
Minimum Operating Temperature | -15°C |
Seal Material | NBR |
Maximum Operating Temperature | +200°C |