- RS-artikelnummer:
- 187-8813
- Tillverkare / varumärke:
- RS PRO
- RS-artikelnummer:
- 187-8813
- Tillverkare / varumärke:
- RS PRO
Lagstiftning och ursprungsland
- COO (Country of Origin):
- IT
Produktdetaljer
RS PRO Female Plug Connector
The RS PRO 1/4in G female quick-connect coupling has MIGNON profile and is manufactured with nickel-plated brass, offering excellent durability. This socket performs a single-handed operation. It can couple with a male connector.
Interchangeable with:
RECTUS/LEGRIS, PARKER 21/90, CAMOZZI 5050 - 5150, CEJN 220 and FESTO KD - KS 3
Interchangeable with:
RECTUS/LEGRIS, PARKER 21/90, CAMOZZI 5050 - 5150, CEJN 220 and FESTO KD - KS 3
Features and Benefits
Light and compact
Moulding coupler
Multi socket
Operating pressure is 12bar
Operating temperature ranges between -20°C and 80°C
Safety version
Silicon free
Moulding coupler
Multi socket
Operating pressure is 12bar
Operating temperature ranges between -20°C and 80°C
Safety version
Silicon free
Applications
Compressed air and tools
Cooling system
Food and beverage
Inert gases, vacuum
Life and sciences
Pneumatic and fluid technology
Cooling system
Food and beverage
Inert gases, vacuum
Life and sciences
Pneumatic and fluid technology
Specifikationer
Attribute | Value |
---|---|
Threaded Connection | G 1/4 Female |
Coupling Gender | Male |
Thread Size | 1/4in |
Coupling Type | Quick Connect Coupling Plug |
Connection Type | Threaded |
Hose Barb Connection | 1/4in |
Material | Brass |
Thread Gender | Female |
Maximum Operating Pressure | 12bar |
Minimum Operating Temperature | -20°C |
Seal Material | NBR |
Maximum Operating Temperature | +80°C |