- RS-artikelnummer:
- 181-6179
- Tillv. art.nr:
- NPHS-S6-M-G12F
- Tillverkare / varumärke:
- Festo
1 I lager för avsändande samma dag
Nästa dag-leverans inte möjlig
Lagt till varukorgen
Pris (ex. moms) 1 påse med 10
514,18 kr
(exkl. moms)
642,72 kr
(inkl. moms)
Påse(ar) | Per Bag | Per unit* |
1 - 4 | 514,18 kr | 51,418 kr |
5 - 9 | 493,61 kr | 49,361 kr |
10 + | 472,94 kr | 47,294 kr |
- RS-artikelnummer:
- 181-6179
- Tillv. art.nr:
- NPHS-S6-M-G12F
- Tillverkare / varumärke:
- Festo
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
NPHS Quick Connect Couplings
Quick coupling socket NPHS-D6-M and quick coupling plug NPHS-S6.To lock the coupling, push the plug into the socket. The plug automatically engages with an audible click when in a specific position. When the plug is engaged, the releasing sleeve shifts one position in the direction of the plug. This releases the locking mechanism between the releasing sleeve and the sliding sleeve. The sliding sleeve can now be Actuated.
Festo Pneumatic Quick Connect Coupling
Specifikationer
Attribute | Value |
---|---|
Threaded Connection | G 1/2 Female |
Coupling Gender | Male |
Thread Size | 1/2in |
Coupling Type | Quick Connect Coupling Plug |
Manufacturer Series | NPHS |
Connection Type | Threaded |
Thread Gender | Female |
Thread Standard | G |
Maximum Operating Pressure | 10bar |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +60°C |
- RS-artikelnummer:
- 181-6179
- Tillv. art.nr:
- NPHS-S6-M-G12F
- Tillverkare / varumärke:
- Festo