- RS-artikelnummer:
- 176-1963
- Tillverkare / varumärke:
- RS PRO
Denna produkt har utgått
- RS-artikelnummer:
- 176-1963
- Tillverkare / varumärke:
- RS PRO
Lagstiftning och ursprungsland
- COO (Country of Origin):
- IT
Produktdetaljer
RS PRO Female Plug Connector
The RS PRO 1/4in G female quick-connect coupling has a FRENCH profile and is manufactured with nickel-plated brass, offering excellent durability. This socket performs a single-handed operation. It can couple with a male connector.
Interchangeable with:
DN8 RECTUS 608 / 612
Interchangeable with:
DN8 RECTUS 608 / 612
Features and Benefits
Light and compact
Moulding coupler
Multi socket
Operating pressure is 15bar
Operating temperature ranges between -15°C and 200°C
Safety version
Silicon free
Moulding coupler
Multi socket
Operating pressure is 15bar
Operating temperature ranges between -15°C and 200°C
Safety version
Silicon free
Applications
Compressed air and tools
Cooling system
Food and beverage
Inert gases, vacuum
Life and sciences
Pneumatic and fluid technology
Cooling system
Food and beverage
Inert gases, vacuum
Life and sciences
Pneumatic and fluid technology
Specifikationer
Attribute | Value |
---|---|
Threaded Connection | G 1/4 Female |
Coupling Gender | Male |
Thread Size | 1/4in |
Connection Type | Threaded |
Hose Barb Connection | 1/4in |
Material | Nickel Plated Brass |
Thread Gender | Female |
Maximum Operating Pressure | 12bar |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
- RS-artikelnummer:
- 176-1963
- Tillverkare / varumärke:
- RS PRO