- RS-artikelnummer:
- 176-1951
- Tillverkare / varumärke:
- RS PRO
200 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 10)
38,914 kr
(exkl. moms)
48,642 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
10 + | 38,914 kr | 389,14 kr |
- RS-artikelnummer:
- 176-1951
- Tillverkare / varumärke:
- RS PRO
Lagstiftning och ursprungsland
- COO (Country of Origin):
- IT
Produktdetaljer
RS PRO Male Plug Connector
The RS PRO 1/4in G male quick-connect coupling socket is self-closing and it is made from nickel-plated brass. This socket performs a single-handed operation and can couple with a male connector.
Interchangeable with:
RECTUS/LEGRIS 18
Interchangeable with:
RECTUS/LEGRIS 18
Features and Benefits
Light and compact
Moulding coupler
Multi socket
Operating pressure is 25bar
Operating temperature ranges between -20°C and 80°C
Safety version
Silicon free
Standard profiles
Moulding coupler
Multi socket
Operating pressure is 25bar
Operating temperature ranges between -20°C and 80°C
Safety version
Silicon free
Standard profiles
Applications
Compressed air and tools
Cooling system
Food and beverage
Inert gases, vacuum
Life and sciences
Pneumatic and fluid technology
Cooling system
Food and beverage
Inert gases, vacuum
Life and sciences
Pneumatic and fluid technology
Certifications
REACH (1907/2006 ) certified
PED 2014/68/UE
2011/65/CE
UNI ISO 6150 C-10
PED 2014/68/UE
2011/65/CE
UNI ISO 6150 C-10
Specifikationer
Attribute | Value |
---|---|
Threaded Connection | G 1/4 Male |
Coupling Gender | Male |
Thread Size | 1/4in |
Coupling Type | Quick Connect Coupling Plug |
Connection Type | Threaded |
Hose Barb Connection | 1/4in |
Material | Nickel Plated Brass |
Thread Gender | Male |
Maximum Operating Pressure | 12bar |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
- RS-artikelnummer:
- 176-1951
- Tillverkare / varumärke:
- RS PRO