- RS-artikelnummer:
- 849-7480
- Tillv. art.nr:
- NCA1B150-1400
- Tillverkare / varumärke:
- SMC
Denna produkt har utgått
- RS-artikelnummer:
- 849-7480
- Tillv. art.nr:
- NCA1B150-1400
- Tillverkare / varumärke:
- SMC
Datablad
Lagstiftning och ursprungsland
Uppfyller ej RoHS
- COO (Country of Origin):
- JP
Produktdetaljer
SMC NCA Series Cylinders
SMC NCA series of Cylinders provide the user with a compact and lightweight Cylinders and offer a comprehensive range of options to ensure your application is covered
Floating cushion design provides seal protection against rod bouncing on the beginning of strokes
Aluminium die cover construction for a robust finish
Kinetic energy absorption by nearly 30% compared to previous series, thanks to an increase in cushion volume and a new cushion seal
Full port design allowing for improved piston breakaway
Aluminium die cover construction for a robust finish
Kinetic energy absorption by nearly 30% compared to previous series, thanks to an increase in cushion volume and a new cushion seal
Full port design allowing for improved piston breakaway
SMC Roundline Cylinders
Specifikationer
Attribute | Value |
---|---|
Stroke | 355.6mm |
Bore | 38.1mm |
Action | Double |
Manufacturer Series | NCA1 |
Cushioning Type | Air |
Width | 50.8mm |
Maximum Operating Pressure | 1.75 MPa |
Height | 50.8mm |
Maximum Operating Temperature | +60°C |
Weight | 1.9kg |
Minimum Operating Temperature | +5°C |
Stroke Interval Weight | 0.38 lbs @ 2 in |
ISO Standard | 10218-1, 4413, 4414 |