Festo Pneumatic Cylinder - 2159630, 125mm Bore, 250mm Stroke, DSBG-125-250-PPVA-N3 Series, Double Acting
- RS-artikelnummer:
- 203-6482
- Tillv. art.nr:
- DSBG-125-250-PPVA-N3
- Tillverkare / varumärke:
- Festo
I lager för avsändande samma dag
Nästa dag-leverans inte möjlig
Lagt till varukorgen
Pris (ex. moms) Varje
7 504,62 kr
(exkl. moms)
9 380,78 kr
(inkl. moms)
Enheter | Per unit |
1 + | 7 504,62 kr |
- RS-artikelnummer:
- 203-6482
- Tillv. art.nr:
- DSBG-125-250-PPVA-N3
- Tillverkare / varumärke:
- Festo
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- HU
Produktdetaljer
The Festo ISO cylinder has 250 mm stroke and 125 mm piston diameter. It is standards-based cylinder, double-acting based on ISO 15552. The bellows protects the piston rod, the seal and the bearing from the effects of a wide range of media, which has a positive impact on the service life of these components.
Stroke 250 mm
Piston diameter 125 mm
Piston rod thread M27x2
Cushioning PPV: Pneumatic cushioning adjustable at both ends
Assembly position Any
Piston diameter 125 mm
Piston rod thread M27x2
Cushioning PPV: Pneumatic cushioning adjustable at both ends
Assembly position Any
Specifikationer
Attribute | Value |
---|---|
Stroke | 250mm |
Bore | 125mm |
Action | Double |
Manufacturer Series | DSBG-125-250-PPVA-N3 |
Model Number p | 2159630 |
- RS-artikelnummer:
- 203-6482
- Tillv. art.nr:
- DSBG-125-250-PPVA-N3
- Tillverkare / varumärke:
- Festo