- RS-artikelnummer:
- 136-6491
- Tillv. art.nr:
- DSBC-40-400-PPVA-N3
- Tillverkare / varumärke:
- Festo
1 I lager för avsändande samma dag
5 Inom 1 arbetsdag(ar) (UK lager)
Lagt till varukorgen
Pris (ex. moms) Varje
1 851,16 kr
(exkl. moms)
2 313,95 kr
(inkl. moms)
Enheter | Per unit |
1 + | 1 851,16 kr |
- RS-artikelnummer:
- 136-6491
- Tillv. art.nr:
- DSBC-40-400-PPVA-N3
- Tillverkare / varumärke:
- Festo
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
DSBC Series Profile Cylinders - Adjustable Pneumatic Cushioning
Festo DSBC series pneumatic cylinders with adjustable pneumatic cushioning at both ends of the actuator barrel. Featuring a high-alloy steel piston rod provides excellent running performance, low overall weight and long service life. These double acting pneumatic actuators have dual connection ports for compressed air to be applied for advancing and retracting the piston rod in a linear motion. Magnetic piston rods allow contactless position detection via a proximity sensor mounted in slots along the cylinder body.
Adjustable Pneumatic Cushioning
The DSBC PPV type adjustable cushioning pneumatic cylinders are equipped with a special cushioning piston as an extension to the main piston. This pneumatic cushioning builds up an air cushion to absorb energy in the end positions, building up and exhausting air in a targeted fashion.. This energy absorbing method makes these cylinders ideal for medium to heavy loads and high speed applications.
Features and Benefits
Corresponds to ISO 15552 standard
Slots for flush mounting proximity sensors
Low friction design allowing for continuous operation
Adjustable end cushioning helping to reduce noise and vibration
High-alloy steel piston rod with threaded connector
Wide range of stroke length and bore size variants that can be configured to suit a broad range of applications
Double acting operation
Slots for flush mounting proximity sensors
Low friction design allowing for continuous operation
Adjustable end cushioning helping to reduce noise and vibration
High-alloy steel piston rod with threaded connector
Wide range of stroke length and bore size variants that can be configured to suit a broad range of applications
Double acting operation
How do I mount the pneumatic actuator?
The DSBC series pneumatic round actuators conform to ISO 15552 standards allowing them to be mounted in any position to suit the required application. The ISO 15552 standard establishes metric mounting dimensions for cylinders providing interchangeability of commonly used hydraulic and pneumatic cylinders. Optional mounting accessories provide further flexibility allowing the cylinder to be attached with a swivel bracket for free movement, foot mounted for support under high loads or combined with other actuators to give a wider range of movement.
Festo Pneumatic Piston Rod Cylinder, 0.7J Impact Energy, 400mm Stroke - DSBC-40-400-PPVA-N3
Get your machinery on the move with this pneumatic piston rod cylinder from Festo. Its double-acting design means it delivers powerful forces in both directions, making it suitable for two-step actions such as pushing and pulling. This small but mighty unit handles pressures of up to 12 bar, so it's a versatile option. Reliable PU seals keep air in and debris out to minimise the risk of damage from corrosion and ensure your system runs like a well-oiled machine.
Features & Benefits
Performs reliably even in demanding temperatures between -20°C and +80°C
Standard G1/4 connections for wide compatibility with your existing kit
Built-in cushioning at both ends absorbs impact energy to minimise wear and tear
Standard G1/4 connections for wide compatibility with your existing kit
Built-in cushioning at both ends absorbs impact energy to minimise wear and tear
Applications
Food and drinks industry
Agricultural machinery
Manufacturing facilities
Agricultural machinery
Manufacturing facilities
How do I mount this cylinder in my system?
You can secure this unit to the rest of your system by attaching it to a swivel flange (121-5851), trunnion flange (203-0934) or foot mounting (121-4376). These screw directly onto support surfaces to give your cylinder the stability needed to position or clamp heavy items.
Specifikationer
Attribute | Value |
---|---|
Stroke | 400mm |
Bore | 40mm |
Action | Double |
Manufacturer Series | DSBC |
Length | 161.9mm |
Pneumatic Connection | G 1/4 |
Piston Rod Thread Gender | Male |
Cushioning Type | Air |
Dimensions | 161.9 x 54 x 54mm |
Width | 54mm |
Maximum Operating Pressure | 12 bar |
Height | 54mm |
Test Weight | 740 g @ 0 mm Stroke |
VDMA Standard | 24562 |
Stroke Interval Weight | 37 g @ 10 mm stroke |
Model Number p | 1376666 |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
ISO Standard | 15552 |
Weight | 740g |