- RS-artikelnummer:
- 218-0074
- Tillv. art.nr:
- 102GD0428
- Tillverkare / varumärke:
- IMI Norgren
Denna produkt har utgått
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
- RS-artikelnummer
- 259-5280
Pris (ex. moms) Var (i ett paket med 2)
488,145 kr
(exkl. moms)
610,181 kr
(inkl. moms)
- RS-artikelnummer:
- 218-0074
- Tillv. art.nr:
- 102GD0428
- Tillverkare / varumärke:
- IMI Norgren
Datablad
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- CZ
Produktdetaljer
IMI Norgren Pressure Decay Sensor, 4mm Tube Size, 10 Bar Maximum Operating Pressure - Pneufit Series - 102GD0428
Keep your pneumatic cylinder ticking along reliably with this pressure decay sensor from IMI Norgren. It keeps tabs on the exhaust back pressure of a cylinder, so you can quickly detect when it's reached the end of its travel distance. This helps with the smooth running of compressed air equipment, like robots on automated production lines. A push-in connector makes it quick and easy to insert a tube into the sensor, for a lighting-fast and tool-free connection to your pneumatic circuit. As it has a maximum operating pressure of 10 bar, it's compatible with simple compressed air systems.
Features & Benefits
Positive tube anchorage makes a secure connection with a pipe fitting to minimise maintenance
Durable PA body resists wear and corrosion for longevity in demanding environments
Broad operating temperature range between -20°C and +80°C, so it's suitable to use in demanding settings
Durable PA body resists wear and corrosion for longevity in demanding environments
Broad operating temperature range between -20°C and +80°C, so it's suitable to use in demanding settings
Applications
Automotive manufacturing
Storage facilities and warehouses
Medical and pharmaceutical industries
Storage facilities and warehouses
Medical and pharmaceutical industries
What type of tubing can I use with this sensor?
This sensor's versatile push-in fitting is compatible with air hoses made from PA as well as softer PUR.
Specifikationer
Attribute | Value |
---|---|
Outlet Tube Size | 4mm |
Manufacturer Series | 102GD |
Breaking Pressure | 0bar |
- RS-artikelnummer:
- 218-0074
- Tillv. art.nr:
- 102GD0428
- Tillverkare / varumärke:
- IMI Norgren