- RS-artikelnummer:
- 183-4551
- Tillv. art.nr:
- CDU16-10D
- Tillverkare / varumärke:
- SMC
3 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
642,35 kr
(exkl. moms)
802,94 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 642,35 kr |
5 + | 622,68 kr |
- RS-artikelnummer:
- 183-4551
- Tillv. art.nr:
- CDU16-10D
- Tillverkare / varumärke:
- SMC
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- FR
Produktdetaljer
CU Series Cylinders
The series CU free mount cylinder saves space and allows direct and precise mounting, Options include auto-switch capabilities, free mount choices, recessed switch mounting grooves, non-rotating rod, single and double acting and rubber bumpers standard.
Maximum operating pressure 7 bar, 10.5 bar proof pressure
Ambient and fluid temperature 5°C to 60°C
Lubrication not required
Rubber cushion to both sides
Stroke allowance +1.0mm
Port size M5, except 32Ø which is Rc(PT) 1//8 in.
Ambient and fluid temperature 5°C to 60°C
Lubrication not required
Rubber cushion to both sides
Stroke allowance +1.0mm
Port size M5, except 32Ø which is Rc(PT) 1//8 in.
CDU 10 - 32mm Diameter
A range of double acting, free-mount rectangular cylinders, with piston rod operation. Available as either standard or non-rotating. Rectangular design allows for precise and direct mounting. Each cylinder has a magnetic piston as standard.
Specifikationer
Attribute | Value |
---|---|
Stroke | 10mm |
Bore | 16mm |
Action | Double |
Manufacturer Series | CU |
Length | 56mm |
Cushioning Type | Rubber |
Dimensions | 56 x 20 x 32mm |
Width | 20mm |
Absolute Maximum Pressure | 1.05MPa |
Maximum Operating Pressure | 0.7 MPa |
Height | 32mm |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -10°C |
Weight | 56g |