- RS-artikelnummer:
- 420-2890
- Tillv. art.nr:
- 55102082
- Tillverkare / varumärke:
- EMERSON – ASCO
- RS-artikelnummer:
- 420-2890
- Tillv. art.nr:
- 55102082
- Tillverkare / varumärke:
- EMERSON – ASCO
Datablad
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- FR
Produktdetaljer
3/2 drawer valves, 551 series
Range of drawer valves with 3 orifices.
Wide range of control mechanisms: lever, pedal and button.
Wide range of control mechanisms: lever, pedal and button.
Specifikationer
Attribute | Value |
---|---|
Control Mechanism | Push Button |
Connection Port Thread | G 1/4 |
Function | 3/2 |
Thread Size | 1/4in |
Thread Standard | G |
Manufacturer Series | 551 |
Maximum Operating Pressure | 10 bars |
Body Material | Aluminium |
Maximum Flow Rate | 860L/min |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +60°C |
Number of Ports | 3/2 |