- RS-artikelnummer:
- 289-8758
- Tillv. art.nr:
- VM1000-4NU-02
- Tillverkare / varumärke:
- SMC
1 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
225,76 kr
(exkl. moms)
282,20 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 225,76 kr |
5 - 9 | 218,92 kr |
10 + | 211,87 kr |
- RS-artikelnummer:
- 289-8758
- Tillv. art.nr:
- VM1000-4NU-02
- Tillverkare / varumärke:
- SMC
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- JP
Produktdetaljer
One Way Trip Valve
3//2 normally closed valves with a CV 0.055 flow. Each valve incorporates built in hose nipple connection suitable for Ø4mm OD, 2.5mm ID tube
Dedicated valves must be used for nylon or polyurethane tubing
These valves are interchangeable with V3 electrical switches
Dedicated valves must be used for nylon or polyurethane tubing
These valves are interchangeable with V3 electrical switches
Specifikationer
Attribute | Value |
---|---|
Control Mechanism | Roller Lever |
Function | 3/2 |
Manufacturer Series | VM1000 |
Maximum Operating Pressure | 0.8 MPa |
Body Material | PBT |
Maximum Flow Rate | 49.03NL/min |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +60°C |
Number of Ports | 3/2 |