- RS-artikelnummer:
- 181-6447
- Tillv. art.nr:
- VMEF-RT-M32-M-G14
- Tillverkare / varumärke:
- Festo
- RS-artikelnummer:
- 181-6447
- Tillv. art.nr:
- VMEF-RT-M32-M-G14
- Tillverkare / varumärke:
- Festo
Lagstiftning och ursprungsland
- COO (Country of Origin):
- HU
Produktdetaljer
Festo Pneumatic Manual Control Valve, Aluminium Alloy Body, 870L/Min Maximum Flow Rate - VMEF-RT-M32-M-G14
Take power over your compressed air system into your own hands with this pneumatic manual control valve from Festo. It lets you control the flow of air mechanically, giving you the precision you need to ace your operations. It's easy to install via through-hole mounting and is also lightweight at just 204g, so helps to keep your system lean. A maximum flow rate of 870L/min makes it a good choice for high-volume pneumatic applications, while the 3/2 port configuration offers you flexibility in your setup options.
Features & Benefits
Roller lever control mechanism for ease of use
Can be operated in a vacuum, so is ideal for closed systems
Operating temperature range between -10°C and +60°C to handle demanding environments
Width of just 20mm can fit into compact systems
Standard G1/4 connection port thread for wide compatibility
Can be operated in a vacuum, so is ideal for closed systems
Operating temperature range between -10°C and +60°C to handle demanding environments
Width of just 20mm can fit into compact systems
Standard G1/4 connection port thread for wide compatibility
Applications
Manufacturing lines
Packaging plants
Agricultural machinery
Packaging plants
Agricultural machinery
What pressure levels can this pneumatic manual control valve handle?
It has a wide operating pressure range between -0.95 bar and 10 bar, making it a versatile option.
Manual Control Valves
Specifikationer
Attribute | Value |
---|---|
Control Mechanism | Roller Lever |
Connection Port Thread | G 1/4 |
Function | 3/2 |
Thread Size | 1/4in |
Thread Standard | BSPP |
Manufacturer Series | VMEF |
Maximum Operating Pressure | 10 bar |
Body Material | Aluminium Alloy |
Maximum Flow Rate | 870L/min |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +60°C |
Number of Ports | 3 |
Number of Positions | 2 |
Model Number p | 8047095 |