- RS-artikelnummer:
- 181-6364
- Tillv. art.nr:
- VHEF-PTC-M32-M-G14
- Tillverkare / varumärke:
- Festo
1 I lager för avsändande samma dag
4 Inom 1 arbetsdag(ar) (UK lager)
Lagt till varukorgen
Pris (ex. moms) Varje
1 158,11 kr
(exkl. moms)
1 447,64 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 1 158,11 kr |
5 + | 1 111,72 kr |
- RS-artikelnummer:
- 181-6364
- Tillv. art.nr:
- VHEF-PTC-M32-M-G14
- Tillverkare / varumärke:
- Festo
Lagstiftning och ursprungsland
- COO (Country of Origin):
- BR
Produktdetaljer
Festo Pneumatic Manual Control Valve, 3.5 to 10 Bar Operating Pressure Range, 870L/min Standard Nominal Flow Rate - VHEF-PTC-M32-M-G14
Do you need a hassle-free way to control flow in your air-powered system? With this pneumatic manual control valve from Festo, you get power at your fingertips. The 3/2-way monostable unit lets you easily adjust the airflow direction in your process by simply pressing the push button actuator. A mechanical spring mechanism takes care of speedy resetting. As it performs reliably in a broad operating temperature range between -10°C and +60°C, this valve is ideal for use in demanding settings.
Features & Benefits
Corrosion-resistant aluminium alloy housing to withstand the demands of damp and humid environments
Can be mounted in any position for convenience
Standard G1/4 thread on the pneumatic port is compatible with commonly used connecting elements
NBR seals are abrasion-resistant to reduce the risk of leaks
Can be mounted in any position for convenience
Standard G1/4 thread on the pneumatic port is compatible with commonly used connecting elements
NBR seals are abrasion-resistant to reduce the risk of leaks
Applications
Power tools
Pumps and cylinders
Automated pneumatic systems
Diesel-powered engines
Pumps and cylinders
Automated pneumatic systems
Diesel-powered engines
Can I operate this product with oil lubrication?
Yes, you can. Just be sure to note that once you start operating it with oil lubrication, you'll have to continue doing so.
Manual Control Valves
Specifikationer
Attribute | Value |
---|---|
Control Mechanism | Push Button |
Connection Port Thread | G 1/4 |
Function | 3/2 |
Thread Size | 1/4in |
Thread Standard | BSPP |
Manufacturer Series | VHEF |
Control Button/Switch Colour | Black |
Maximum Operating Pressure | 10 bar |
Body Material | Aluminium Alloy |
Maximum Flow Rate | 870L/min |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +60°C |
Number of Ports | 3 |
Number of Positions | 2 |
Model Number p | 5299711 |