- RS-artikelnummer:
- 722-514
- Tillv. art.nr:
- X3045102
- Tillverkare / varumärke:
- Norgren
11 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
1 557,64 kr
(exkl. moms)
1 947,05 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 1 557,64 kr |
5 - 9 | 1 510,16 kr |
10 + | 1 461,04 kr |
- RS-artikelnummer:
- 722-514
- Tillv. art.nr:
- X3045102
- Tillverkare / varumärke:
- Norgren
Datablad
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- CN
Produktdetaljer
IMI Norgren Pneumatic Manual Control Valve, 5/2 Function, Roller Control Mechanism - X30 Series - X3045102
Improve the efficiency of your pneumatic equipment using this manual control valve from IMI Norgren. It regulates how air flows in the system to prevent pressure build-up. Thanks to its 5/2 function, this unit can direct the flow of air through 5 ports by moving in 2 directions. For versatility, it also supports air supply from 2 different ports at the same time. It's designed to fit cylinders of up to 50mm bore, so it's suitable for use with larger machines.
Features & Benefits
• Maximum flow rate of 335L/min to handle high-flow operations
• Operating temperature range between 0°C and +70°C to withstand challenging environments
• Tough zinc alloy body offers resistance to impacts and corrosion for an extended service life
• Operating temperature range between 0°C and +70°C to withstand challenging environments
• Tough zinc alloy body offers resistance to impacts and corrosion for an extended service life
Applications
• Automotive engineering
• Food and beverage production
• Fluid control systems
• Food and beverage production
• Fluid control systems
Can I use this valve with lubricated air?
Yes, you can. For added versatility, it's also compatible with compressed, non-lubricated and filtered air.
How do I set this valve up?
You can set this valve up by simply inserting compatible equipment into its G1/8 threaded connections, eliminating the need for complex tools. It comes with pre-drilled holes in its body for added convenience when mounting.
Specifikationer
Attribute | Value |
---|---|
Control Mechanism | Roller |
Connection Port Thread | G 1/8 |
Function | 5/2 |
Thread Size | 1/8in |
Thread Standard | G |
Manufacturer Series | X30 |
Maximum Operating Pressure | 10 bar |
Body Material | Zinc Alloy |
Maximum Flow Rate | 335L/min |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +70°C |
Number of Ports | 5 |
Number of Positions | 2 |