- RS-artikelnummer:
- 722-413
- Tillv. art.nr:
- X3064402
- Tillverkare / varumärke:
- Norgren
- RS-artikelnummer:
- 722-413
- Tillv. art.nr:
- X3064402
- Tillverkare / varumärke:
- Norgren
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- CN
Produktdetaljer
IMI Norgren Pneumatic Manual Control Valve, Palm Button Actuation Type, 62N Operating Force - X30 Series - X3064402
For a handy solution to your fluid-control needs, choose this 5/2-way pneumatic manual control valve from IMI Norgren. Pushing its button lets you change the direction of flow and keep your compressed-air system breezing along. NBR seals are resistant to industrial chemicals, including crude oil, propane and gasoline, to prevent leakage in heavy-duty applications. A G1/4 threaded port happily links to standard pneumatic components for easy integration into your setup.
Features & Benefits
Maximum operating temperature of +70°C assures you it can beat the heat
Glass-filled nylon end covers provide strength and stiffness for additional protection in harsh conditions
Wide operating pressure range between -0.9 and 10 bar shows it's a versatile piece of kit
Glass-filled nylon end covers provide strength and stiffness for additional protection in harsh conditions
Wide operating pressure range between -0.9 and 10 bar shows it's a versatile piece of kit
Applications
Electric power supply industry
Petroleum and chemical production
Metallurgy
Petroleum and chemical production
Metallurgy
Can I use this unit in humid work areas?
Yes, you can. The zinc body of this valve is corrosion-resistant, so you can use it in steamy environments.
What's this unit's maximum flow rate?
This valve has a high maximum flow rate of 965l/min, which allows for use in powerful pneumatic processes.
Push Button & Selector - Norgren
3 and 5 port valves for for multi-directional flow and dual supply applications. Suitable for use with cylinders up to 50mm bore. High flow capacity with a wide range of operators.,Manufactured with lightweight corrosion resistant materials.
Specifikationer
Attribute | Value |
---|---|
Control Mechanism | Button |
Connection Port Thread | G 1/4 |
Function | 5/2 |
Thread Size | 1/4in |
Thread Standard | G |
Manufacturer Series | X30 |
Control Button/Switch Colour | Black |
Maximum Operating Pressure | 10 bar |
Body Material | Zinc Alloy |
Maximum Flow Rate | 965L/min |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +70°C |
Number of Ports | 5 |
Number of Positions | 3 |