- RS-artikelnummer:
- 203-1661
- Tillv. art.nr:
- NPQM-LFK-G18-Q4-P10
- Tillverkare / varumärke:
- Festo
- RS-artikelnummer:
- 203-1661
- Tillv. art.nr:
- NPQM-LFK-G18-Q4-P10
- Tillverkare / varumärke:
- Festo
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- IT
Produktdetaljer
The Festo multiple distributor NPQM-LFK-G18-Q4-P10 has male thread with internal hexagon and G1/8 connection.
Standard in size
Nominal size 4 mm
Type of seal on screw-in stud Sealing ring
Design structure Push/pull principle
Operating pressure complete temperature range -0,95 - 16 bar
Nominal size 4 mm
Type of seal on screw-in stud Sealing ring
Design structure Push/pull principle
Operating pressure complete temperature range -0,95 - 16 bar
Specifikationer
Attribute | Value |
---|---|
Manufacturer Series | NPQM-LFK-G18-Q4-P10 |
Number of Inlet Ports | 1 |
Number of Outlet Ports | 2 |