- RS-artikelnummer:
- 838-8963
- Tillv. art.nr:
- CQMB16-20
- Tillverkare / varumärke:
- SMC
Tillfälligt slut i lager – restorder för leverans 2024-05-07
Lagt till varukorgen
Pris (ex. moms) Varje
726,51 kr
(exkl. moms)
908,14 kr
(inkl. moms)
Enheter | Per unit |
1 + | 726,51 kr |
- RS-artikelnummer:
- 838-8963
- Tillv. art.nr:
- CQMB16-20
- Tillverkare / varumärke:
- SMC
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- JP
Produktdetaljer
SMC CQMB Compact Guided Cylinder
SMC CQMB is the refined variant of the original CQ2 series of compact cylinders. The new CQMB series come equipped with a new body which allows mounting of auto switches onto any 4 of the dies depending on the installation. This is achieved by adding mounting grooves which prents projection of auto switches and improving the ease of use and more safely
SMC CQMB Series
Specifikationer
Attribute | Value |
---|---|
Stroke | 20mm |
Bore | 16mm |
Manufacturer Series | CQM |
Action | Double |
Maximum Operating Pressure | 1 MPa |
Cushioning Type | Rubber |
Dimensions | 46.5 x 29 x 29mm |
Weight | 87g |
Maximum Operating Temperature | +70°C |
Length | 46.5mm |
Height | 29mm |
Width | 29mm |
Minimum Operating Temperature | -10°C |
Absolute Maximum Pressure | 1.5MPa |