SMC 2 Finger Double Action Pneumatic Gripper, MHZ2-25D1

  • RS-artikelnummer 841-2325
  • Tillv. art.nr MHZ2-25D1
  • Tillverkare / varumärke SMC
Datablad
Lagstiftning och ursprungsland
Uppfyller ej
COO (Country of Origin): JP
Produktdetaljer

MHZ2 Two Finger Parallel Type

High gripping force
Standard magnetic sensing
High accuracy mounting
Integral guide construction
Repeat accuracy
Abrasion-resistant fingers
Operating temperature -10°C → 60°C
Operating Pressure range for 10 mm bore 2 → 7 bar
Operating Pressure range for 16 → 25 mm bore 1 → 7 bar

Note

Manu. part numbers ending in an N identify narrower fingers on the grippers.

Specifikationer
Attribute Value
Manufacturer Series MHZ
Action Double
Number of Fingers 2
Gripping Type Parallel
Maximum Operating Pressure 0.1 → 0.7 MPa
Absolute Maximum Pressure 0.7MPa
Cushioning Type Not Cushioned
Port Connection M5 x 0.8
Weight 430g
Denna produkt har utgått