SMC AS Series Speed Controller, M5 x 0.8 Male Inlet Port x 1/8in Tube Outlet Port

  • RS-artikelnummer 825-8658
  • Tillv. art.nr AS1211F-M5-01
  • Tillverkare / varumärke SMC
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): JP
Produktdetaljer

Speed Controller - Metal Body Elbow

Minimises installation time and cost
Speed may be accurately controlled even at low velocity
Constant speed easily achieved
Retaining function prevents accidental loss of needle
Meter out only free flow return
Tapered port threads (not M5)
Elbow style allows body rotation through 360 degrees

Flow Regulators & Restrictors - SMC

Regulators for controlling the flow of compressed air to pneumatic actuators. SMC’s AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.

Specifikationer
Attribute Value
Manufacturer Series AS
Type Supply
Inlet Port Type Threaded
Threaded Inlet Port M5 x 0.8 Male
Outlet Port Type Tube
Tube Outlet Port 1/8in
Minimum Outlet Pressure 0.1MPa
Maximum Outlet Pressure 1(Outlet) MPa, 1.5(Proof) MPa
Threaded Inlet Thread Gender Male
Threaded Inlet Thread Standard Metric
Threaded Inlet Thread Size M5 x 0.8
Denna produkt har utgått