- RS-artikelnummer:
- 220-4117
- Tillv. art.nr:
- S00600400
- Tillverkare / varumärke:
- Norgren
- RS-artikelnummer:
- 220-4117
- Tillv. art.nr:
- S00600400
- Tillverkare / varumärke:
- Norgren
Datablad
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- IT
Produktdetaljer
The IMI Norgren push in fittings are suitable for food and beverage applications and has a compact units. It has a easy tube insertion and removal for rapid assembly of pneumatic circuits.
Stainless steel material
-15°C to 200°C ambient temperature
-15°C to 200°C ambient temperature
Specifikationer
Attribute | Value |
---|---|
Connector A | Push In 4 mm |
Connector B | Push In 4 mm |
Manufacturer Series | Pneufit S |
Chemical Resistant | No |
Food Grade | Yes |