- RS-artikelnummer:
- 220-3553
- Tillv. art.nr:
- C01470648
- Tillverkare / varumärke:
- Norgren
6 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) 1 påse med 10
329,73 kr
(exkl. moms)
412,16 kr
(inkl. moms)
Påse(ar) | Per Bag | Per unit* |
1 - 4 | 329,73 kr | 32,973 kr |
5 - 9 | 323,06 kr | 32,306 kr |
10 + | 316,49 kr | 31,649 kr |
- RS-artikelnummer:
- 220-3553
- Tillv. art.nr:
- C01470648
- Tillverkare / varumärke:
- Norgren
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- KR
Produktdetaljer
Norgren Pneumatic Fitting, Threaded-to-Tube - C01470648
This Norgren pneumatic push-in fitting, designed for easy installation in pneumatic systems, offering secure connections without the need for tools. Suitable for a wide range of applications, these fittings provide reliable performance and versatility.
Features & Benefits
• Push-in design for easy installation
• Facilitates quick and easy installation without the need for additional tools
• Allows seamless integration with existing threaded components, enhancing system flexibility and compatibility
• Facilitates quick and easy installation without the need for additional tools
• Allows seamless integration with existing threaded components, enhancing system flexibility and compatibility
Applications
• Ideal for connecting pneumatic components such as cylinders, valves, and actuators
• In automated systems, where precise control of air pressure is crucial, this fitting plays a vital role
• In automated systems, where precise control of air pressure is crucial, this fitting plays a vital role
What sises are available for these pneumatic fittings?
These fittings are available in various sises ranging from 4 to 12 mm.
Is any additional tool required for assembly?
No, this fitting offers fast assembly without the need for tools, making it convenient for installation.
What type of connection does it have?
It features a threaded-to-tube connection style, allowing seamless integration with existing threaded components in pneumatic systems.
Specifikationer
Attribute | Value |
---|---|
Connector A | Push In 6 mm |
Connector B | R 1/2 |
Connection Style | Threaded-to-Tube |
- RS-artikelnummer:
- 220-3553
- Tillv. art.nr:
- C01470648
- Tillverkare / varumärke:
- Norgren