- RS-artikelnummer:
- 220-3509
- Tillv. art.nr:
- C006A1210
- Tillverkare / varumärke:
- Norgren
- RS-artikelnummer:
- 220-3509
- Tillv. art.nr:
- C006A1210
- Tillverkare / varumärke:
- Norgren
Datablad
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- KR
Produktdetaljer
The IMI Norgren pneufit C push in fitting uses compressed air to operate different mechanism and has releasable stainless steel grab-ring to grip PA or PUR tube. Assembly time can be reduced to the minimum by using the parallel threaded version, or choose
Ambient/Media temperature -20°C to +60 °C
Operating pressure of 10 bar max.
Vacuum is 750mm of Hg
Operating pressure of 10 bar max.
Vacuum is 750mm of Hg
Specifikationer
Attribute | Value |
---|---|
Connector A | Push In 12 mm |
Connector B | Push In 12 mm |
Manufacturer Series | Pneufit C |
Food Grade | No |
Chemical Resistant | No |
Body Material | PBT |