Norgren Pneufit C Series Straight Fitting, G 3/8 Male to Push In 8 mm, Threaded-to-Tube Connection Style, C0225
- RS-artikelnummer:
- 218-0544
- Tillv. art.nr:
- C02250838
- Tillverkare / varumärke:
- Norgren
4 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) 1 påse med 10
206,77 kr
(exkl. moms)
258,46 kr
(inkl. moms)
Påse(ar) | Per Bag | Per unit* |
1 - 4 | 206,77 kr | 20,677 kr |
5 - 9 | 202,72 kr | 20,272 kr |
10 + | 198,45 kr | 19,845 kr |
- RS-artikelnummer:
- 218-0544
- Tillv. art.nr:
- C02250838
- Tillverkare / varumärke:
- Norgren
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- KR
Produktdetaljer
IMI Norgren Pneumatic Fitting, Straight Adaptor Type, Nickel-Plated Brass Body - PNEUFIT C Series - C02250838
Getting stable operating pressures for your compressed air networks is a piece of cake with this pneumatic fitting from IMI Norgren. An 8mm push-in connector on one end makes it quick and easy to join tubing without tools, while a regulation G3/8 thread on the other seals tightly to prevent leaks. Along with the unit's hardwearing nickel-plated brass construction, this means it's a practical pick when creating linear connections for pneumatic systems in harsh industrial settings. As its body resists corrosion, you can expect top performance in contamination-sensitive applications and moist environments.
Features & Benefits
• External hex design means you'll need no more than a simple spanner for adjustments
• Works with PA or PUR tubing of 85 or 95 durometers for versatility
• Internal stainless steel grab ring grips the hose securely without causing damage
• Works with PA or PUR tubing of 85 or 95 durometers for versatility
• Internal stainless steel grab ring grips the hose securely without causing damage
Applications
• Robotics systems
• Renewable energy
• Food and drink production
• Renewable energy
• Food and drink production
What does the fitting's internal hex feature do?
Thanks to the fitting's internal hex, you can also adjust the fit from the inside using a standard Allen key. This makes it especially handy when you're working in tight spaces with no room to turn a spanner.
Specifikationer
Attribute | Value |
---|---|
Connector A | G 3/8 Male |
Connector B | Push In 8 mm |
Pneumatic Fitting Type | Straight Fitting |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 3/8 |
Manufacturer Series | Pneufit C |
Inlet Port | Push In 8 mm |
Number of Inlet Ports | 1 |
Model Number p | C0225 |
Outlet Port | G 3/8 |
Number of Outlet Ports | 1 |
Thread Material | Nickel Plated Brass |
Body Material | PBT |
Minimum Operating Temperature | -20°C |
Angle | Straight |
Chemical Resistant | No |
Maximum Operating Temperature | +60°C |
Finish | Nickel Plated |
Maximum Operating Pressure | 10 bar |
Standards Met | ISO |
- RS-artikelnummer:
- 218-0544
- Tillv. art.nr:
- C02250838
- Tillverkare / varumärke:
- Norgren