SMC 5/16in Plug Fitting

  • RS-artikelnummer 847-7417
  • Tillv. art.nr KQP-09
  • Tillverkare / varumärke SMC
Datablad
Lagstiftning och ursprungsland
Uppfyller ej
Produktdetaljer

Plug KQP Series

KQP Series Plug tube from SMC. Suitable for use on positive pressure and vacuum, available in various sizes.

Tube-to-Tube Fittings & Plugs

Sealant coated threads minimise assembly time. The fittings can be used on vacuum or positive pressure lines. Suitable for use with nylon, soft nylon or polyurethane tube for compressed air or water (general industry) conveyance.

Maximum operating pressure 10 bar
Maximum vacuum operating pressure -100kPa
Proof pressure 3MPa
Ambient and fluid temperature -5 to +60°C (water 0 - 40°C)

Specifikationer
Attribute Value
Manufacturer Series KQP
Tube Size 5/16in
Denna produkt har utgått