SMC AF 5μm NPT 1/4 Pneumatic Filter, Automatic, 0.15 → 1Mpa

  • RS-artikelnummer 827-2391
  • Tillv. art.nr AF40-N02C-Z-A
  • Tillverkare / varumärke SMC
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): CN
Produktdetaljer

Modular Air Filter AF40 Series

SMC's AF modular air filters are now easy to replace as the bowl and element are in one piece. The AF series is also more compact than the previous range. Improvements have also been made to the bowls with bowl guards now being transparent, users can monitor from any angle.

Modular connection
Polycarbonate bowl

Filters, Lubricators and Separators

High flow capacity filters, lubricators and separators with polycarbonate bowls. All have an ambient and media temperature range of 5 - 60°C and a proof pressure of 15 bar.

Specifikationer
Attribute Value
Manufacturer Series AF
Filtration Size 5µm
Drain Type Automatic
Port Connection NPT 1/4
Minimum Operating Pressure 0.15MPa
Maximum Operating Pressure 1 (Operating) MPa, 1.5 (Proof) MPa
Maximum Operating Temperature +60°C
Port Connection Thread Standard NPT
Minimum Operating Temperature -5°C
Port Connection Thread Size 1/4 in
Denna produkt har utgått