SMC Speed Exhaust Controller, x3.2mm

  • RS-artikelnummer 792-7700
  • Tillv. art.nr AS1002F-23-J
  • Tillverkare / varumärke SMC
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): JP
Produktdetaljer

In-line Speed Controller with Push-in Fittings, Elbow & Universal

Minimises installation time and cost
Accepts nylon or polyurethane tubing
Wide variety of sizes
Speed accurately controlled even at low velocity
Constant speed easily set
Retaining function prevents loss of needle
Meter out operation
Universal type allows body to swivel 360°

Flow Regulators & Restrictors - SMC

Regulators for controlling the flow of compressed air to pneumatic actuators. SMC’s AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.

Specifikationer
Attribute Value
Manufacturer Series AS
Connection Type Tube
Tube Connections 3.2mm
Minimum Operating Pressure 0.1MPa
Maximum Operating Pressure 1 MPa, 1.5 MPa
I lager för leverans inom 2 arbetsdagar
Pris (ex. moms) Each
1 040,30 kr
(exkl. moms)
1 300,38 kr
(inkl. moms)
Enheter
Per unit
1 - 4
1 040,30 kr
5 - 9
1 008,58 kr
10 +
976,03 kr
Nästa dag-leverans inte möjlig
Related Products
Regulators for controlling the flow of compressed air ...
Description:
Regulators for controlling the flow of compressed air to pneumatic actuators. SMC’s AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range ...
Regulators for controlling the flow of compressed air ...
Description:
Regulators for controlling the flow of compressed air to pneumatic actuators. SMC’s AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range ...
Elbow type meter-out flow controllers suitable for nylon, ...
Description:
Elbow type meter-out flow controllers suitable for nylon, soft nylon, polyurethane, FEP and PFA tube.A numeric indicator gives quick and visual indication of the chosen flow setting reducing both errors and setting time and the large snap-lock handle makes changes ...
Regulators for controlling the flow of compressed air ...
Description:
Regulators for controlling the flow of compressed air to pneumatic actuators. SMC’s AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range ...