SMC Pneumatic Elbow Tube-to-Tube Adapter Push In 3/8 in to Push In 1/4 in

  • RS-artikelnummer 851-4434
  • Tillv. art.nr LQ3E3A-S
  • Tillverkare / varumärke SMC
Datablad
Lagstiftning och ursprungsland
Uppfyller ej
COO (Country of Origin): JP
Produktdetaljer

Fluoropolymer Fittings Hyper Fitting / Flare Type LQ3 Series

The LQ3 series are high purity fittings from SMC. These fluoropolymer hyper fittings are suitable for use in process control applications from parts cleaning, assembly and packaging. A variety of size combinations available.

Excellent heat resistance
Excellent flow-through characteristics
Triple seal construction
Ease of installation

Tube-to-Tube Adaptors

A range of push-in tube fittings for connecting various diameters of pneumatic hose. All fittings have a maximum pressure rating of 20 bar, an operating temperature range of -20 to +80°C, and nitrile rubber ’O’ rings for optimum sealing.

Specifikationer
Attribute Value
Manufacturer Series LQ3
Tube Connection A Push In 3/8 in
Tube Connection B Push In 1/4 in
Body Material Fluoropolymer
Maximum Operating Pressure 1 MPa
Tube Connection A - Type Push In
Tube Connection B - Tube Size 1/4in
Tube Connection B - Type Push In
Maximum Operating Temperature +200°C
Minimum Operating Temperature 0°C
Tube Connection A - Tube Size 3/8in
Connection Style Tube-to-Tube
Denna produkt har utgått