Legris LF3600 Series Elbow Tube-toTube Adaptor, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style
- RS-artikelnummer:
- 445-4439
- Tillv. art.nr:
- 3602 08 00
- Tillverkare / varumärke:
- Legris
10 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 5)
79,316 kr
(exkl. moms)
99,145 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
5 - 20 | 79,316 kr | 396,58 kr |
25 - 45 | 76,864 kr | 384,32 kr |
50 + | 74,304 kr | 371,52 kr |
- RS-artikelnummer:
- 445-4439
- Tillv. art.nr:
- 3602 08 00
- Tillverkare / varumärke:
- Legris
Lagstiftning och ursprungsland
- COO (Country of Origin):
- ES
Produktdetaljer
Equal Elbow Push-in Fitting
A selection of Push-in tubing connectors suitable for use in a diverse group of industries including food. Suitable for use with all fluids and gases including compressed air, grease, lubricants, water. Typical applications include Food processes, coffee machines, in-plant automotive, medical equipment, printing, misting and robotics.
Manufactured from FDA approved materials
Suitable for both polymer and metal (grooved) tubing
Abrasion and corrosion resistant
Compatible with a wide selection of chemicals
No tools required for connecting or disconnecting
Suitable for pressure and vacuum scenarios
FKM (FPM) Fluroelastomer Seals
Suitable for both polymer and metal (grooved) tubing
Abrasion and corrosion resistant
Compatible with a wide selection of chemicals
No tools required for connecting or disconnecting
Suitable for pressure and vacuum scenarios
FKM (FPM) Fluroelastomer Seals
Standards
FDA
Specifikationer
Attribute | Value |
---|---|
Connector A | Push In 8 mm |
Connector B | Push In 8 mm |
Pneumatic Fitting Type | Elbow Tube-toTube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | LF3600 |
Maximum Operating Pressure | 20 bar |
Finish | Nickel Plated |
Maximum Operating Temperature | +120°C |
Minimum Operating Temperature | -20°C |
Body Material | Brass |
- RS-artikelnummer:
- 445-4439
- Tillv. art.nr:
- 3602 08 00
- Tillverkare / varumärke:
- Legris