SMC Pneumatic Elbow Threaded Adapter, NPT 3/8 Male

  • RS-artikelnummer 840-8856
  • Tillv. art.nr KQ2VS13-36AS
  • Tillverkare / varumärke SMC
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): JP
Produktdetaljer

Hexagon Socket Head Universal Male Elbow, KQ2VS

The KQ2VS hexagon socket head male elbow fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2VS hexagon socket head male elbow connectors are also more compact in design which means that these connectors can be used within a confined space. Hexagon socket head elbows are designed to allow tightening with a hexagon wrench in confined spaces. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.

One-touch fitting
Hexagon on the top allows thread connection by using an Allen wrench for confined spaces
Accepts nylon and urethane tubes
Applicable for both vacuum and positive pressure applications
Release collar allows easy removal of tubing without damaging the tube
Maximum vacuum pressure of 1.0 MPa
Copper free

Thread-to-Tube Adaptors

Specifikationer
Attribute Value
Manufacturer Series KQ2
Connector A NPT 3/8 Male
Material Brass, PBT, PP
Maximum Operating Pressure 1 MPa, 3 MPa
Minimum Operating Temperature -5 °C, 0 °C
Connector A - Thread Standard NPT
Maximum Operating Temperature +40 °C, +60 °C
Connector A - Gender Male
Connection Style Threaded
Denna produkt har utgått