SMC Pneumatic Elbow Threaded Adapter, NPT 1/2 Male

  • RS-artikelnummer 840-4472
  • Tillv. art.nr KQ2ZD11-37AS
  • Tillverkare / varumärke SMC
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): JP
Produktdetaljer

Double Branch Universal Male Elbow, KQ2ZD

One-touch fitting
Double branch universal male elbow
Used for four branch connections at right angles from the female thread
Two individual parts rotate 360 °
Accepts nylon and urethane tubes
Applicable for both vacuum and positive pressure applications
Release collar allows easy removal of tubing without damaging the tube
Maximum vacuum pressure of 1.0 MPa
Copper free

Thread-to-Tube Adaptors

Specifikationer
Attribute Value
Manufacturer Series KQ2
Connector A NPT 1/2 Male
Material Brass, PBT, PP
Maximum Operating Pressure 1 MPa, 3 MPa
Minimum Operating Temperature -5 °C, 0 °C
Connector A - Thread Standard NPT
Maximum Operating Temperature +40 °C, +60 °C
Connector A - Gender Male
Connection Style Threaded
Denna produkt har utgått