SMC Pneumatic Elbow Threaded Adapter, NPT 1/4 Male

  • RS-artikelnummer 840-4407
  • Tillv. art.nr KQ2VT11-35AS
  • Tillverkare / varumärke SMC
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): JP
Produktdetaljer

Triple Universal Male Elbow, KQ2VT

The KQ2VT triple universal male elbows from SMC are quick and easy to install into your pneumatic fittings. These KQ2VT triple universal male elbows are also more compact in design which means that these elbows can be used within a confined space. These elbows are designed to three-branch a female thread at right angles. Each of the three individual parts rotate 360°. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.

One-touch Fitting
Triple Universal Male Elbow
Used for branch piping at the right angles from the female thread
Three individual parts rotate 360°
Accepts nylon and urethane tubes
Applicable for both vacuum and positive pressure applications
Release collar allows easy removal of tubing without damaging the tube
Maximum vacuum pressure of 1.0 MPa
Copper free

Thread-to-Tube Adaptors

Specifikationer
Attribute Value
Manufacturer Series KQ2
Connector A NPT 1/4 Male
Material Brass, PBT, PP
Maximum Operating Pressure 1 MPa, 3 MPa
Minimum Operating Temperature -5 °C, 0 °C
Connector A - Thread Standard NPT
Maximum Operating Temperature +40 °C, +60 °C
Connector A - Gender Male
Connection Style Threaded
Denna produkt har utgått