Festo CRQSL Series Elbow Threaded Adaptor, M5 Male to Push In 6 mm, Threaded Connection Style, 162861
- RS-artikelnummer:
- 203-6174
- Tillv. art.nr:
- CRQS-M5-6
- Tillverkare / varumärke:
- Festo
8 I lager för avsändande samma dag
Nästa dag-leverans inte möjlig
Lagt till varukorgen
Pris (ex. moms) Varje
286,30 kr
(exkl. moms)
357,88 kr
(inkl. moms)
Enheter | Per unit |
1 + | 286,30 kr |
- RS-artikelnummer:
- 203-6174
- Tillv. art.nr:
- CRQS-M5-6
- Tillverkare / varumärke:
- Festo
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
The Festo push-in L-fitting used male thread M5 with external hexagon. It has push/pull of structure and has nominal size is 2mm which is assembled in any position. Its tubing outside diameter is 6 mm
Ambient temperature -15 to 120 °C
Container size 1
Container size 1
Specifikationer
Attribute | Value |
---|---|
Connector A | M5 Male |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded |
Manufacturer Series | CRQSL |
Model Number p | 162861 |