Festo CRQSL Series Elbow Threaded Adaptor, M5 Male to Push In 4 mm, Threaded Connection Style, 162860
- RS-artikelnummer:
- 203-6160
- Tillv. art.nr:
- CRQS-M5-4
- Tillverkare / varumärke:
- Festo
4 I lager för avsändande samma dag
Nästa dag-leverans inte möjlig
Lagt till varukorgen
Pris (ex. moms) Varje
273,72 kr
(exkl. moms)
342,15 kr
(inkl. moms)
Enheter | Per unit |
1 + | 273,72 kr |
- RS-artikelnummer:
- 203-6160
- Tillv. art.nr:
- CRQS-M5-4
- Tillverkare / varumärke:
- Festo
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
The Festo push-in L-fitting used male thread M5 with external hexagon. It has push/pull of structure and has nominal size is 2mm which is assembled in any position. Its tubing outside diameter is 4 mm
Ambient temperature -15 to 120 °C
Container size 1
Container size 1
Specifikationer
Attribute | Value |
---|---|
Connector A | M5 Male |
Connector B | Push In 4 mm |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded |
Manufacturer Series | CRQSL |
Model Number p | 162860 |