![]() RoHS Certificate of Compliance EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment. The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is also relevant to many customers. RoHS Compliance definition:
The supplier of the item listed below has informed RS Components that the product is “RoHS Compliant”. RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate. Compliant product details |
|||||||||||||||||||||||
Order Code | 917-1823 | ||||||||||||||||||||||
Beskrivning | SMC Elbow Connector, G 1/8 Male, Push In 6 mm | ||||||||||||||||||||||
Tillverkare / varumärke: | SMC | ||||||||||||||||||||||
Tillverkares artikelnr. | |||||||||||||||||||||||
Certification Sign Off |
The KQ2W extended male elbow fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2W extended male elbows are also more compact in design which means that these elbows can be used within a confined space. Extended male elbows are designed to be used in parallel with the male elbow. You can then create multi level piping. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.
Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Attribute | Value |
---|---|
Connection Style | Threaded-to-Tube |
Connector A | G 1/8 |
Connector B | Push In 6 mm |
Connector A - Gender | Male |
Swivel Connection | No |
Manufacturer Series | KQ2 |
Maximum Operating Pressure | 1 MPa, 3 (Proof) MPa |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -5°C |
Thread Material | Brass |