Legris LF3600 Series Elbow Threaded Adaptor, G 3/8 Male to Push In 8 mm, Threaded-to-Tube Connection Style
- RS-artikelnummer:
- 847-6903
- Tillv. art.nr:
- 3699 08 17
- Tillverkare / varumärke:
- Legris
Tillfälligt slut i lager – restorder för leverans när den finns i lager
Lagt till varukorgen
Pris (ex. moms) 1 låda med 5
737,90 kr
(exkl. moms)
922,38 kr
(inkl. moms)
Låda(or) | Per Box | Per unit* |
1 - 4 | 737,90 kr | 147,58 kr |
5 - 9 | 715,26 kr | 143,052 kr |
10 + | 691,74 kr | 138,348 kr |
- RS-artikelnummer:
- 847-6903
- Tillv. art.nr:
- 3699 08 17
- Tillverkare / varumärke:
- Legris
Lagstiftning och ursprungsland
- COO (Country of Origin):
- ES
Produktdetaljer
Male Stud Elbow BSP-Parallel
Connection of tubing at a 90゚ angle to a threaded port
Solid construction and compact
External shapes easy to clean
Components comply with FDA standard, and 1935/2004/EC regulation
Excellent resistance to corrosion
Individual unit quality control and dating in order to guarantee quality and traceability
Maximum working pressure: 20 bar
External shapes easy to clean
Components comply with FDA standard, and 1935/2004/EC regulation
Excellent resistance to corrosion
Individual unit quality control and dating in order to guarantee quality and traceability
Maximum working pressure: 20 bar
Specifikationer
Attribute | Value |
---|---|
Connector A | G 3/8 Male |
Connector B | Push In 8 mm |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 3/8 Male |
Manufacturer Series | LF3600 |
Thread Material | Nickel Plated Brass |
Maximum Operating Pressure | 290 psi |
Mounting Type | Inline |
Maximum Operating Temperature | +120°C |
Angle | 90° |
Minimum Operating Temperature | -20°C |
Body Material | Nickel Plated Brass |
Swivel Connection | No |
- RS-artikelnummer:
- 847-6903
- Tillv. art.nr:
- 3699 08 17
- Tillverkare / varumärke:
- Legris