SMC KQ2 Series Elbow Threaded Adaptor, R 1/4 Male to Push In 8 mm, Threaded-to-Tube Connection Style
- RS-artikelnummer:
- 771-6121
- Tillv. art.nr:
- KQ2VT08-02AS
- Tillverkare / varumärke:
- SMC
10 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 5)
146,586 kr
(exkl. moms)
183,232 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
5 - 20 | 146,586 kr | 732,93 kr |
25 - 45 | 142,514 kr | 712,57 kr |
50 + | 138,662 kr | 693,31 kr |
- RS-artikelnummer:
- 771-6121
- Tillv. art.nr:
- KQ2VT08-02AS
- Tillverkare / varumärke:
- SMC
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
Triple Universal Male Elbow, KQ2VT
The KQ2VT triple universal male elbows from SMC are quick and easy to install into your pneumatic fittings. These KQ2VT triple universal male elbows are also more compact in design which means that these elbows can be used within a confined space. These elbows are designed to three-branch a female thread at right angles. Each of the three individual parts rotate 360°. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.
One-touch Fitting
Triple Universal Male Elbow
Used for branch piping at the right angles from the female thread
Three individual parts rotate 360°
Accepts nylon and urethane tubes
Applicable for both vacuum and positive pressure applications
Release collar allows easy removal of tubing without damaging the tube
Maximum vacuum pressure of 1.0 MPa
Copper free
Triple Universal Male Elbow
Used for branch piping at the right angles from the female thread
Three individual parts rotate 360°
Accepts nylon and urethane tubes
Applicable for both vacuum and positive pressure applications
Release collar allows easy removal of tubing without damaging the tube
Maximum vacuum pressure of 1.0 MPa
Copper free
Thread-to-Tube Adaptors
Specifikationer
Attribute | Value |
---|---|
Connector A | R 1/4 Male |
Connector B | Push In 8 mm |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 1/4 Male |
Manufacturer Series | KQ2 |
Thread Material | Brass |
Body Material | PBT |
Minimum Operating Temperature | -5°C |
Swivel Connection | No |
Maximum Operating Temperature | +60°C |
Angle | 90° |