SMC KQ2 Series Elbow Threaded Adaptor, Rc 1/8 Female to Push In 6 mm, Threaded-to-Tube Connection Style
- RS-artikelnummer:
- 771-5550
- Tillv. art.nr:
- KQ2LF06-01A
- Tillverkare / varumärke:
- SMC
15 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 5)
33,714 kr
(exkl. moms)
42,142 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
5 - 20 | 33,714 kr | 168,57 kr |
25 - 45 | 32,778 kr | 163,89 kr |
50 + | 31,892 kr | 159,46 kr |
- RS-artikelnummer:
- 771-5550
- Tillv. art.nr:
- KQ2LF06-01A
- Tillverkare / varumärke:
- SMC
Lagstiftning och ursprungsland
- COO (Country of Origin):
- SG
Produktdetaljer
Female Elbow KQ2LF
The KQ2FL female elbow fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2FL female elbows are also more compact in design which means that these elbows can be used within a confined space. Female elbows are designed to be used to pipe a male thread at right angles. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.
Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Thread-to-Tube Adaptors
Specifikationer
Attribute | Value |
---|---|
Connector A | Rc 1/8 Female |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | Rc 1/8 Female |
Manufacturer Series | KQ2 |
Thread Material | Brass |
Swivel Connection | No |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -5°C |
Body Material | PBT |
Angle | 90° |
- RS-artikelnummer:
- 771-5550
- Tillv. art.nr:
- KQ2LF06-01A
- Tillverkare / varumärke:
- SMC