SMC KQB2 Series Elbow Threaded Adaptor, R 1/4 Male to Push In 6 mm, Threaded-to-Tube Connection Style
- RS-artikelnummer:
- 743-6544
- Tillv. art.nr:
- KQB2L06-02S
- Tillverkare / varumärke:
- SMC
51 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
53,44 kr
(exkl. moms)
66,80 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 53,44 kr |
5 - 9 | 51,86 kr |
10 + | 49,97 kr |
- RS-artikelnummer:
- 743-6544
- Tillv. art.nr:
- KQB2L06-02S
- Tillverkare / varumärke:
- SMC
Lagstiftning och ursprungsland
Uppfyller ej RoHS
- COO (Country of Origin):
- JP
Produktdetaljer
Male Elbow - KQB2 Series
Threaded, Tube-to-Tube & Adaptors - SMC KQB2
KQB2 Electroless Nickel-Plated Brass Fittings
Especially suitable for use within environments where fluctuating temperature changes occur, SMC KQB2 electroless nickel-plated pneumatic fittings are light weight and compact.
Benefits
KQB2 fittings are grease-free and may be used with a variety of tubing including nylon, soft nylon, polyurethane, polyolefin, FEP and PFA.
Specifikationer
Attribute | Value |
---|---|
Connector A | R 1/4 Male |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 1/4 Male |
Manufacturer Series | KQB2 |
Maximum Operating Temperature | +150°C |
Minimum Operating Temperature | -5°C |
Body Material | Nickel Plated Brass |
Angle | 90° |
Swivel Connection | No |
Maximum Operating Pressure | 1 MPa |
- RS-artikelnummer:
- 743-6544
- Tillv. art.nr:
- KQB2L06-02S
- Tillverkare / varumärke:
- SMC