Legris LF3000 Series Elbow Threaded Adaptor, R 1/4 Male to Push In 6 mm, Threaded-to-Tube Connection Style
- RS-artikelnummer:
- 460-7649
- Tillv. art.nr:
- 3159 06 13
- Tillverkare / varumärke:
- Legris
10 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 5)
199,414 kr
(exkl. moms)
249,268 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
5 - 20 | 199,414 kr | 997,07 kr |
25 - 45 | 193,244 kr | 966,22 kr |
50 + | 186,942 kr | 934,71 kr |
- RS-artikelnummer:
- 460-7649
- Tillv. art.nr:
- 3159 06 13
- Tillverkare / varumärke:
- Legris
Lagstiftning och ursprungsland
Produktdetaljer
Rotating Elbow Adaptor - Male Taper & Parallel Thread
Rotating elbow fittings available with both self-sealing and oscillating fittings.
Note
In the Thread Size column, R indicates taper thread and G indicates parallel thread.
Threaded Tube Adaptors, Elbows and Tees
4 to 12mm compact fittings
Suitable for 99% vacuum
Push-in assembly: no tools required
Disconnect by depressing release collet
Plastic body
Nitrile O-rings
Suitable for 99% vacuum
Push-in assembly: no tools required
Disconnect by depressing release collet
Plastic body
Nitrile O-rings
A range of pneumatic elbow and tee adaptors for converting push-in to threaded type connections.
All types have a maximum operating pressure of 20 bar and an operating temperature range of -20 to +80°C.
All types have a maximum operating pressure of 20 bar and an operating temperature range of -20 to +80°C.
Specifikationer
Attribute | Value |
---|---|
Connector A | R 1/4 Male |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 1/4 Male |
Manufacturer Series | LF3000 |
Thread Material | Nickel Plated Brass |
Swivel Connection | Yes |
Maximum Operating Pressure | 20 bar |
Minimum Operating Temperature | -20°C |
Body Material | Glass Reinforced Nylon |
Angle | 90° |
Maximum Operating Temperature | +80°C |
Mounting Type | Inline |
- RS-artikelnummer:
- 460-7649
- Tillv. art.nr:
- 3159 06 13
- Tillverkare / varumärke:
- Legris