- RS-artikelnummer:
- 176-1811
- Tillverkare / varumärke:
- RS PRO
90 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 10)
103,525 kr
(exkl. moms)
129,406 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
10 + | 103,525 kr | 1 035,25 kr |
- RS-artikelnummer:
- 176-1811
- Tillverkare / varumärke:
- RS PRO
Lagstiftning och ursprungsland
- COO (Country of Origin):
- IT
Produktdetaljer
This range came up to answer the most extreme demands of pneumatic automation. It is a line in technopolymer , lighter and more compact which offers to demanding customers high performances. Wide Range ø 2 - 14 mm.
Main advantages:
Quick connection and disconnection
Full Flow and Vacuum resistant tank
to special shaped seals
3 threads available, BSPP, BSPT (universal short)
& Metric
Lighter and More compact
Specific configurations to satisfy the advanced
robotics
Silicon Free
Applications
Robotics
Automotive
Textile, Packaging, Handling
Compressed Air Circuit
Industrial Water
Vacuum
Quick connection and disconnection
Full Flow and Vacuum resistant tank
to special shaped seals
3 threads available, BSPP, BSPT (universal short)
& Metric
Lighter and More compact
Specific configurations to satisfy the advanced
robotics
Silicon Free
Applications
Robotics
Automotive
Textile, Packaging, Handling
Compressed Air Circuit
Industrial Water
Vacuum
Specifikationer
Attribute | Value |
---|---|
Connector A | R 1/2 Male |
Connector B | Push In 14 mm |
Pneumatic Fitting Type | Push-in Fitting |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 1/2 Male |
Thread Material | Brass |
Minimum Operating Temperature | -20°C |
Swivel Connection | Yes |
Maximum Operating Pressure | 20 bar |
Maximum Operating Temperature | +80°C |
Angle | 90° |
Standards Met | 1907/2006 (REACH), ISO 14743:2004, PED 2014/68/UE |
- RS-artikelnummer:
- 176-1811
- Tillverkare / varumärke:
- RS PRO